Site: Industry
Currency: GBP    
Arduino YUN Mini A000108

Arduino YUN Mini A000108

Arduino
Order Code:

73-6507

Brand: Arduino MPN: A000108 EAN-13: 8058333491844

Discontinued


The Arduino Yun Mini is a microcontroller board that combines the ease of use of an Arduino with the power of Linux in a remarkably small package. It is based around an Atmel ATmega32u4 microcontroller and the Atheros AR9331, which supports a Linux distribution called Linino. The board features Wi-Fi support as well as a micro-USB port, microSD card slot, 20x digital I/O pins, a crystal oscillator, a micro USB connection, ICSP header, 5 x status LEDs, and 3x reset buttons. The Yun can communicate with the onboard Linux distro, giving a powerful networked computer with all the programming possibilities of an Arduino Leonardo in a package that is barely wider than the Atheros module.


  • Automatic software reset and bootloader initialisation
  • Getting started guide available
  • Built-in Wi-Fi support
  • 2 x 24-pin 0.1in pitch headers
  • Combines the power of Arduino and Linux
  • Can be used to emulate mouse and keyboard
  • L x W 65 x 21mm (2.57 x 0.84in) approx.
Type MCU board

Order Code: 34-0677

MPN: JW-D1-MM

Rapid
Standard range
Price per unit Ex VAT
1+ 10+ 100+
£3.21 £2.65 £2.12
617 in stock, despatched same dayAdditional quantity lead time 5 months

Questions

*Question functionality currently disabled
Wednesday, July 8, 2015 | Question by: Rapid Customer | Product code: 73-6507
Q. Does the Arduino Yun Mini really have a micro SD slot built in as described or is this an error?
A. Hi Nick, thank you for your question. The Arduino does have a micro SD card slot as confirmed from the manufacturer.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C