The as - Schwabe 10017 is a sheathed cable with H07RN-F specification, featuring 3 x 1.5 mm² conductors in a black 50 m length. Manufactured by as - Schwabe, it is designed for electrical wiring applications requiring durability and flexibility. Typical uses include outdoor equipment and construction site connections.
Cable type | H07RN-F |
Cross section | 3 x 1.5 mm² |
Cross section (each core) | 1.5mm² |
Factory colour | Black |
Manufacturer part # | 10017 |
Misc Attribute | 10017 |
No. of leads | 3 |
Nominal current | 16A |
Nominal voltage | 230V |
Packaged | Yes |
Type | Electrical wiring |
---|
To use this facility please Sign In.
Sign In