Easter opening times here
as - Schwabe 12711 Water Level 20m Precise Measurement Tool 1pc

as - Schwabe 12711 Water Level 20m Precise Measurement Tool 1pc

AS Schawabe
Standard range
Order Code:

01-2857

Brand: AS Schawabe MPN: 12711
Qty Unit Price (Ex VAT)
1+ £16.42
Price per unit Ex VAT
1 in stock, despatched in 4 working days

as - Schwabe produces the part 12711, which is a water level measuring device. It features a measuring capacity of 20 metres and is sold in single units. This product is typically used for monitoring water levels in reservoirs and construction projects.
Type Water level
Inside diameter 8mm
Length 20m
Material PVC
Misc Attribute 12711
Outside Ø 11mm
Weight 1.30kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C