as - Schwabe manufactures the 45223 RCCB in-line socket, noted for its robust black design and IP66 rating, ensuring high resistance to dust and water. This safety in-line socket, operating at 230 V, is ideal for outdoor or industrial applications where electrical protection and reliability are crucial. It incorporates a PRCD, enhancing safety by providing residual current protection.
Type | Safety in-line socket |
Differential current rating | 0.03A |
Factory colour | Black |
IP rating | IP66 |
Load (max.) | 16A |
Misc Attribute 1 | Personal protection-intermediate switch |
Misc Attribute 2 | PRCD |
Nominal voltage | 230V |
---|
To use this facility please Sign In.
Sign In