The as - Schwabe 60440 is a CEE add-on socket designed for high voltage applications. This 16 A, 5-pin socket operates at 400 V, providing reliable power distribution. It is commonly used in industrial and commercial settings for connecting heavy-duty electrical equipment.
Type | CEE add-on socket |
Dim | (L x W x H) 8.5 x 7 x 7.5 cm |
Factory colour | White |
Height | 7.5cm |
IP rating | IP44 |
Length | 8.5cm |
Max. capacity | 16 A |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 400V |
Standards | Tested according to IEC 60309 |
Type A | Screws |
Type B | CEE connector (5-pin, 16 A) |
Width | 7cm |
---|
To use this facility please Sign In.
Sign In