Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.24 |
Type | CEE connector |
---|---|
Factory colour | Blue |
IP rating | IP44 |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 230V |
Number of pins | 3 |
Standards | Tested according to IEC 60309 |
To use this facility please Sign In.
Sign In