as - Schwabe manufactures the 61391 CEE adapter, a high voltage socket designed with a 16 A 5-pin configuration for 400 V connections. This robust adapter is suitable for industrial and commercial settings, where reliable power connections are needed. The product is identified with the EAN code 04011160613913.
Type | CEE adapter |
Cable length | 1.5m |
Cable standard | H07RN-F 3G 2,5 mm² |
Connector version | straight |
Factory colour | Black |
IP rating | IP44 |
Nominal current | 16A |
Nominal current - rounded value | 16A |
Nominal voltage | 400V |
Type A | CEE plug (5-pin, 16 A) |
Type B | CEE connector (3-pin, 16 A) |
---|
To use this facility please Sign In.
Sign In