Assmann WSW Centronics Connector Metal Shell Solder-cup 14/24/36/50 Way

Assmann WSW Centronics Connector Metal Shell Solder-cup 14/24/36/50 Way

Assmann WSW Brand: Assmann WSW

Assmann WSW mini din socket, THT connections, and AuSn contacts, PBT UL94V-0 insulator.

  • Product group: Mini DIN
  • Style: Socket
  • Contact type: THT
  • Current rating: 1A
  • Contact length: 5.00mm
  • Contact direction: straight
  • Plating: AuSn
  • Insulator: PBT UL94V-0
  • Colour: black
  • Cable exit: top entry
For solder connection.
Order codeMftrs. Part no.PinsType
50-1648A-57/14-M 14male with metal cover
50-1650A-57/24 M24male with metal cover
50-1654A-57/50 M50male with metal cover
50-1649A-57/14F-C14Female
50-1651A-57/24F-C24Female
50-1653A-57/36F-C36Female
50-1655A-57/50F-C50Female


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C