Site: Industry
Currency: GBP    
ATC Semitec FC-P2D Series Thermal Protectors

ATC Semitec FC-P2D Series Thermal Protectors

ATC Semitec Brand: ATC Semitec

These snap-action thermal protectors are designed to provide a cost effective solution in a range of motor, transformer and lighting applications such as: battery packs, lighting fixtures, electronic circuits, heaters and automotive.

The conductive bimetal construction where the bimetal carries the circuit current ensures maximum sensitivity under short circuit conditions.

  • Snap-action design
  • Quick break/quick make switching action
  • Ultra compact design with high switching contact rating
  • Heat resistant PBT plastic case
  • Preset calibration temperature
  • Suitable for vacuum impregnation processes
  • Reset temperature approx 70% of response temperature
  • Equipped with 2x 100mm 20AWG leads
  • Pepi FC-P2D series
Response temperature tolerance±5°C
Contact ratings12A 24V DC
 12A 125V AC
 8A 250V AC


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C