The
Atten AT-989D digital soldering station with improved performance and safety. Includes MCU controlled temperature calibration with PID system to provide a steady temperature setting. Three separate temperature outputs are provided that can easily switched between using the buttons on the front panel. The soldering station features a unique temperature lock that locks the setting, avoiding the need for temperature adjustment.
Convenient to use and suitable for use in on workbenches in university labs, workshops and production lines, etc.
- LCD Display
- Easy & Fast Temperature Setting
- 3 Keys Shortcut temperature
- Unique Temperature Lock
- Temperature can be displayed as either ℃ or ℉
- ±50℃/±90℉ CAL.
- Auto-standby function, 1-60 mins adjustable
- Automatic Turn OFF heating function
- Fault Alarm function
- Compatible with 900M series tips
Type | Soldering Station |
Analogue / Digital | Digital |
Iron Model(s) | AT-989D |
Lifetime Warranty | No |
No. of outputs | 3 |
Power Output | 65W |
Temperature Max | 480°C |
Temperature Min | 80°C |
Tip Type | T900-B |
---|
To use this facility please Sign In.
Sign In