Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.82 |
This ergonomically-styled 80W digital soldering station is ruggedly constructed to cope with industrial use and incorporates many features demanded by today's soldering techniques.
Analogue / Digital | Digital |
---|---|
Iron Model(s) | BC0019213 |
Iron Voltage | 28V |
No. of outputs | 1 |
Power Output | 80W |
Temperature Max | 450°C |
Temperature Min | 150°C |
To use this facility please Sign In.
Sign In