Site: Industry
Currency: GBP    
Beats by Dr. Dre™ Beats Pro, Studio Headphones White

Beats by Dr. Dre™ Beats Pro, Studio Headphones White

Beats by Dr Dre
Order Code:

61-2049

Brand: Beats by Dr Dre MPN: 129482

Discontinued


These professional-quality studio headphones from Beats by Dr Dre enable you to hear music the way it was originally played in the studio - with crystal clear high notes and rich, deep bass. Made from steel and aluminium and with embedded padded leather earcaps, these headphones are virtually indestructible.


  • 4.2mm coiled cable with 3.5mm twist-lock connector
  • 6.3mm jack adaptor
  • In-line remote control and microphone cable
  • DaisyChain™ with dual audio ports enable you to share your listening experience
  • Frequency 20 to 20000 Hz
  • Weight 430g
  • Colour black
  • Manufacturer's part 129482

Supplied with carrying bag and cleaning cloth.
Type Over ear closed back
Cable length 1.52m
Colour White
Frequency Range 20 to 20000Hz
Impedance N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C