Avit AV04032 Wrecking Bar 30 / 750 mm

Image Representative of Range

Avit AV04032 Wrecking Bar 30" / 750 mm

Avit
Standard range
Order Code:

93-3521

Brand: Avit MPN: AV04032 EAN-13: 5013969991000
  • Quickly find another product in this range by Length:

    450mm 600mm 750mm
Qty Unit Price (Ex VAT)
1+ £13.82
Price per unit Ex VAT
30 in Stock, despatched in 3 days

A high quality 750mm wrecking bar from Avit.


  • Hardened high carbon steel
  • Strong and durable
  • Length 750mm (30in.)
  • Avit type AV04032
Length 750mm
Material Carbon steel
Shaft shape Hexagonal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C