B+B Sensors CON-HYTE-LOG-USB Humidity & Temperature Sensor, Stainless Steel

B+B Sensors CON-HYTE-LOG-USB Humidity & Temperature Sensor, Stainless Steel

B+B Sensors
Standard range
Order Code:

50-3707

Brand: B+B Sensors MPN: Hytelog-USB EAN-13: 4016138418057
  • RoHS Compliant
  • Country of Origin:
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £280.05
Price per unit Ex VAT
3 in stock, despatched in 4 working days

This sensor provides combined humidity and temperature measurement. The software supplied with the module turns your PC into a fully-fledged professional humidity measurement system, which in addition to displaying the measurements also calculates the dew point, moisture content, saturation pressure, water-vapour partial pressure and enthalpy. The measurements in any time period can be recorded and analysed.

Technical areas of application include the monitoring of storage rooms, greenhouses, food industry, quality assurance, humidity and temperature measurement in buildings, air-conditioning systems, meteorology, humidity measuring systems for custom projects under Windows® or LinuxTM.

The sensor is protected by a water-repellent PE sintered cap, while the sensor comes calibrated and the current is supplied via USB port. The device can also be augmented by PCLOG or ProfiLab software, a USB relay card, USB connecting cable and 12V power supply unit.


  • Combined temperature and humidity measurement
  • Resolution 0.01% rH/0.01°C
  • Accuracy 2% rH/0.5 °C typically (23°C)
  • USB interface
  • Includes Windows® software
RH Measurement Range 0 to 100%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C