Easter opening times here
B+B Sensors DRTR-ED-10V-R16B Industrial Pressure Transmitter

B+B Sensors DRTR-ED-10V-R16B Industrial Pressure Transmitter

B+B Sensors
Order Code:

64-3610

Brand: B+B Sensors MPN: DRTR-ED-10V-R16B EAN-13: 4016138704747

Discontinued


This stainless steel industrial pressure transmitter is designed to measure up to 0 to 16 bar relative pressure and transmit the measured value in the form of a calibrated and temperature compensated standard signal of 0 to 10V. As a result of the precise calibration at 7 measurement points at 3 different temperatures the unit has excellent precision and very low temperature residual error. Ideal for measuring the static and dynamic absolute pressure in liquids and gases in industrial applications such as pneumatic, hydraulic, machine and plant construction, automation technology, etc.
  • Stainless steel housing
  • Rated IP65
  • Temperature compensated
  • Easy to install
  • Water and oil resistant
  • G1/4 male port
  • Electrical connection via DIN 43650 industrial plug
Type Relative pressure transmitter
Connection G1/4
Force Sensitivity Range 16bar
Operating Temperature Range -40 to +80°C

Reviews

Be the first to submit a review

Trustpilot