Easter opening times here
B+B Sensors TSIC306-TO92 Digital Temperature Sensor -50 - +150°C

B+B Sensors TSIC306-TO92 Digital Temperature Sensor -50 - +150°C

B+B Sensors
Standard range
Order Code:

55-1270

Brand: B+B Sensors MPN: TSIC306-TO92 EAN-13: 4016138489279
Qty Unit Price (Ex VAT)
1+ £14.70
3+ £13.02
10+ £11.82
Price per unit Ex VAT
10 in stock, despatched in 4 working days

This digital temperature sensor is a fast response device with an accuracy of ±0.3K. Supplied in a through-hole TO-92 package, the sensor features an extended temperature range compared to other semiconductor temperature sensors and its 0.1K resolution further enhances usability. Ideal for use in industrial measurement and regulation systems, e.g. medical applications, battery operated systems, etc.


  • High long-term stability
  • Simple integration
  • Sensors calibrated on manufacture
Type Digital temperature sensor
Temperature High +150°C
Temperature Low -50°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C