Easter opening times here
BACO 223525 Mini Cam Switch SP3T, On-On-On-On

BACO 223525 Mini Cam Switch SP3T, On-On-On-On

BACO
Standard range
Order Code:

50-2892

Brand: BACO MPN: BA223525 EAN-13: 3245062235251
Qty Unit Price (Ex VAT)
1+ £23.35
Price per unit Ex VAT
2 in stock, despatched in 4 working days

BACO 223525 SP3T, On-On-On-On, mini cam switch.
  • 4-position 90° switch
  • Screw terminal connection
  • Display 1/2/3/4
  • 30mm square aluminium plate
  • Depth 62mm
  • Maximum fuse rating 10A
  • Rated voltage 500V
Type Cam switch
Action On / off
Contact Configuration SP3T
Illumination Colour(s) N/A
Illumination Type None
Max. Current 10A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C