Baco BALBPA201 Pre-Drilled Polycarbonate Enclosure 1 Hole IP66 Ø 22mm Grey 55m

Baco BALBPA201 Pre-Drilled Polycarbonate Enclosure 1 Hole IP66 Ø 22mm Grey 55m

BACO
Standard range
Order Code:

50-2834

Brand: BACO MPN: BALBPA201 EAN-13: 2050001444639
Qty Unit Price (Ex VAT)
1+ £25.57
Price per unit Ex VAT
7 in stock, despatched in 4 working days

A grey empty housing enclosure with a single installation point.
  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey
  • Width: 80mm
  • Height: 82mm
  • Manufacturer's part BPA201
Type Switch housing
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C