Site: Industry
Currency: GBP    
Baco BALBPP301 Pre-Drilled Polycarbonate Enclosure 1 Hole IP66 Ø 30mm Grey 85m

Baco BALBPP301 Pre-Drilled Polycarbonate Enclosure 1 Hole IP66 Ø 30mm Grey 85m

BACO
Extended range
Order Code:

50-2836

Brand: BACO MPN: BALBPP301 EAN-13: 2050001444691
Qty Unit Price (Ex VAT)
1+ £28.60
Price per unit Ex VAT
Available to back orderBack order, lead time 4 weeks

A grey empty housing enclosure with a single installation point.
  • Recess diameter: 22mm
  • Protection type: IP66
  • Colour: Grey
  • Width: 80mm
  • Height: 82mm
  • Manufacturer's part BPP301
Type Switch housing
Action N/A
Contact Configuration N/A
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C