A grey control station with three push buttons: two green and one red.
- Functions: Momentary
- Specification: Mushroom, chrome front ring
- Print motif: ↑/0/↓
- Contact type: 1 breaker, 1 maker
- Connection: Screws
- Length: 125.5mm
- Width: 74mm
- Height: 74.6mm
- Protection type: IP66
- Manufacturer's part LBX308830
Type | Control station |
Action | Momentary |
Contact Configuration | 2x SPNO + 1x SPNC |
Illumination Colour(s) | N/A |
Illumination Type | N/A |
Max. Current | N/A |
---|
To use this facility please Sign In.
Sign In