Site: Industry
Currency: GBP    
BACO LMV2A Joystick 2 Directions/3 Positions 2 Spring-Return Locking

BACO LMV2A Joystick 2 Directions/3 Positions 2 Spring-Return Locking

BACO
Standard range
Order Code:

50-4922

Brand: BACO MPN: BALMV2A EAN-13: 2050001444059
Qty Unit Price (Ex VAT)
1+ £124.36
Price per unit Ex VAT
5 in Stock, despatched in 4 days

A non-illuminated black joystick with adaptor.
  • Connection: external contact
  • Functions: momentary
  • Mounting diameter: 22.3mm
  • Specification: With locking in position 0
  • Manufacturer's part LMV2A
Type Joystick
Action Momentary
Contact Configuration External
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current N/A

Order Code: 75-0122

MPN: BALM11

BACO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+
£11.21
62 in Stock, despatched in 4 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C