Bahco 434-32 Bevel Edge Chisel 32mm (1.1/4in)

Bahco 434-32 Bevel Edge Chisel 32mm (1.1/4in)

Bahco
Standard range
Order Code:

95-1300

Brand: Bahco MPN: 434-32 EAN-13: 7311518238612
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit Ex VAT
3 in stock, despatched in 4 working days

Bahco 434 Series Bevel Edge Chisel has been developed according to the scientific ERGO™ process. The 2-component grip, splitproof handle allows repeated hammer blows, and the blades are manufactured from hardened and tempered steel, which are precision ground for maximum sharpness and long-lasting performance.

With the exception of the 50mm wide blade, the remaining chisels in the 434 range are supplied with a safety guard and have rounded shoulders for added safety.

Size: 32mm.


Type Bevel edged chisel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C