Site: Industry
Currency: GBP    
Bahco 8072 Black Adjustable Wrench 255mm (10in)

Bahco 8072 Black Adjustable Wrench 255mm (10in)

Bahco
Standard range
Order Code:

86-8415

Brand: Bahco MPN: 8072 EAN-13: 7314150007288
Qty Was Unit Price (Ex VAT)
1+ £23.32   £21.91
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 9 days

The Bahco Adjustable Wrench 8072 10in - 255mm is a high quality adjustable spanner with phosphated finish and 34mm jaw capacity.


  • Phosphated steel material
  • Precision hardened
  • Anti-corrosion treated
  • Graduated 15° angled head
  • Twin parallel jaws
  • Concealed jaw shank for improved accessibility
  • 255mm length, 400g weight
  • Manufacturer's part 8072
Type Adjustable
Jaw Capacity 30mm
Length 255mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C