Site: Industry
Currency: GBP    
Bahco P16-60-F Traditional Loppers 600mm 30mm Capacity

Bahco P16-60-F Traditional Loppers 600mm 30mm Capacity

Bahco
Standard range
Order Code:

95-1915

Brand: Bahco MPN: P16-60-F EAN-13: 7311518276461
Qty Unit Price (Ex VAT)
1+ £74.79
Price per unit Ex VAT
5 in Stock, despatched in 2 days

These bypass loppers are designed for pruning and training all kinds of vines.
The blade has two different edge radii for quick and powerful cuts and to finish the cut smoothly and easily.
The loppers are very comfortable to use and the soft rubber buffers between the handles prevent fatigue.
The forged counterblade is very robust.

Type: Bypass.
Length: 600mm.
Capacity. 30mm.


Type Lopper

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C