Site: Industry
Currency: GBP    
Bahco S4RM/3T S4RM Series Reversible Ratchet Spanner Set, 3 Piece

Bahco S4RM/3T S4RM Series Reversible Ratchet Spanner Set, 3 Piece

Bahco
Standard range
Order Code:

95-2043

Brand: Bahco MPN: S4RM/3T EAN-13: 7314150117406
Qty Unit Price (Ex VAT)
1+ £81.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Bahco S4RM ratcheting spanners are made from top-quality forged steel, nickel and chrome plated in a matt finish for a smooth and secure grip.

Easy to use, these spanners simply grip the nut or bolt being removed or tightened, the ratcheting spanner heads are sized either side of each spanner for the desired size of nut or bolt, just push the direction lever to remove or tighten the nut or bolt with a ratchet action.

They are an ideal option for motor mechanics, as these spanners cover 2 sizes at each end and can be used in awkward places and minimal movement is required to use them.

This Bahco Reversible Ratchet Spanner Set comprises of 3 spanners covering 12 sizes. Supplied in a fabric carry case with belt loop for easy transportation and storage.

Sizes: 8 x 9 x 10 x 11mm, 12 x 13 x 14 x 15mm and 16 x 17 x 18 x 19mm.


Type Spanner

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C