Site: Industry
Currency: GBP    
Bailey 3591 Drain Tracing Dye - Yellow

Bailey 3591 Drain Tracing Dye - Yellow

Bailey
Standard range
Order Code:

95-2325

Brand: Bailey MPN: 3591 EAN-13: 5016729012113
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Baileys Drain Tracing Dyes are soluble in water and are used to locate the direction of water flow in pipes, drains etc.

The best way to use the dye is to dissolve the required amount into about five litres of water and then add into the flow or tank. The dilution rates assume that the dye is being added to clean water, for examle one 8oz jar will provide enough dye for approximately 15,000 litres/3,300 gallons of water.

However please note that dirty water will require a greater concentration of dye.

The Baileys BAI3591 Drain Tracing Dyes is 8 ounces (200 grammes)
Colour: Yellow
Part No: 3591
Dilution Rates Litres: 10-12,000


Type Drain dye

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C