Site: Industry
Currency: GBP    
Bals 211 21001 Cee Free Plug 240V 16A 3-pin

Bals 211 21001 Cee Free Plug 240V 16A 3-pin

Bals
Order Code:

23-2300

Brand: Bals MPN: 211 EAN-13: 4024941192323

Discontinued


A 2P+PE industrial 250V mains plug from Bals.


  • 2P+PE configuration
  • Free plug
  • 16A current rating
  • 250V voltage rating
  • Straight orientation
  • Screw termination
  • Blue colour
  • Cable mounting
  • IP44
  • Brass contact material
  • 51mm diameter
  • Keyway coding system
  • Housings moulded in high impact resistant nylon
  • Internal cable clamp
  • Bals type 211
Current Rating 16A
Termination Screw
Voltage Rating 250V
Gender Plug
IP rating IP44
Mounting Cable
No. of pins 3
Orientation Straight

Order Code: 23-2979

MPN: IP163P

Europa Components PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+
£3.80 £3.50
49 in stock, despatched same dayAdditional quantity lead time 3 days

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C