Site: Industry
Currency: GBP    
Basetech BK-BBQ Wireless Barbeque Thermometer

Basetech BK-BBQ Wireless Barbeque Thermometer

Basetech
Order Code:

64-5370

Brand: Basetech MPN: BK-BBQ EAN-13: 4016138946321

Discontinued


The Basetech BK-BBQ Wireless Barbeque Thermometer is a reliable grill thermometer used for measuring and monitoring the temperature of barbecued and grilled food.

The thermometer is ideal for various meats, such as beef, veal, lamb, pork, turkey, chicken, fish or hamburger. The receiver is connected wirelessly via radio to the transmitter.

The Wireless Barbeque Thermometer requires 2x AAA batteries for the base station, and 2x AAA for the receiver (not supplied).

What's in the Box?
Base station
Receiver
Penetration probe
Pin clip
Velcro strips
Instruction manual


  • Check the temperature of fried food and cooking temperature or cooking time
  • Magnetic board base and receiver unit
  • Manufacturer's part: Basetech BK-BBQ Wireless Barbeque Thermometer
Data Logging Function No
Number of Channels 3
Sensor Type Probe
Temperature Range 0 to +250°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C