Site: Industry
Currency: GBP    
Behringer Single Diaphragm Condenser Microphone B5

Behringer Single Diaphragm Condenser Microphone B5

Behringer
Order Code:

35-4238

Brand: Behringer MPN: B-5 EAN-13: 4033653080156

Discontinued


The Behringer B-5 single diaphragm condenser microphone comes with interchangeable cardioid and omnidirectional capsules, making it a fantastic all-purpose product.

It is designed to capture your sounds with incredible realism, sensitivity and accuracy, and is perfect for acoustic instruments, vocals and overhead miking.

Condenser microphones are capable of capturing much more detail than dynamic mics because of their wider, flatter frequency response.

The Behringer B-5 comes with two interchangeable capsules: omnidirectional for picking up sound on all sides of the mic, and cardiod for picking up the source signal while shunning off-axis sound.

 


  • Professional gold-spattered diaphragm condenser microphone for unsurpassed audio quality
  • Ideal as main and support microphone for studio and live applications and perfect for acoustic instruments and overhead etc
  • 2 interchangeable capsules with cardioid and omnidirectional pick-up patterns
  • Pressure-gradient transducer with shock-mounted gold-spattered diaphragm capsule
  • Switchable low-frequency roll-off and input attenuation
  • Ultra low-noise transformerless FET input eliminates low-frequency distortion
  • Gold-plated 3-pin XLR output connector for highest signal integrity
  • Rugged construction with satin nickel-plated brass body
  • Stand adaptor, windscreen and transport case included
  • Manufacturer's part B-5
Type Single diaphragm
Frequency Response 20Hz to 20kHzkHz
Impedance 70Ω
Polar Pattern Cardioid/omnidirectional
SPL 140dB

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C