Behringer Studio Condenser Microphones C3

Order Code:

35-4330

Brand: Behringer MPN: C-3 EAN-13: 4033653080255

Discontinued


The Behringer C-3 studio condenser microphone is a home recording enthusiast's dream come true.

This professional-quality microphone is designed to capture your sounds with incredible realism, sensitivity and accuracy.

Condenser microphones are the ideal choice for capturing vocals and acoustic instruments. They're the primary type of microphone used in recording studios and radio stations and are capable of capturing much more detail than dynamic microphones because of their wider, flatter frequency response.

The highly affordable Behringer C-3 is built to be your go-to condenser mic for years to come. Its tough, die-cast body can withstand all the rigours of late-night recording marathons. And with its rugged foam-padded carrying case, it travels in safety and style.

A swivel stand mount is also included so it can be affixed to your studio's mic stands.


  • Professional large dual-diaphragm condenser microphone for studio recording and live applications
  • Ideal as main and support microphone for studio and live applications
  • Selectable cardioid, omnidirectional or figure eight pick-up pattern
  • Pressure-gradient transducer with shock-mounted dual-diaphragm capsule
  • Perfect for acoustic instruments, overhead, piano, etc
  • Exceptionally flat frequency response and ultra-high sound resolution
  • Ultra low-noise transformerless FET input eliminates low-frequency distortion
  • Ultra-rugged construction with metal diecast body
  • Gold-plated 3-pin XLR connector for highest signal integrity
  • Swivel stand mount and transport case included
  • Manufacturer's part C-3
Type Dual diaphragm
Frequency Response 40Hz to 18kHz
Impedance 350Ω
Polar Pattern Cardioid
SPL 142dB

Reviews


Be the first to submit a review

Trustpilot