Behringer Tube Condenser Microphone T1

Order Code:

35-4762

Brand: Behringer MPN: T-1 EAN-13: 4033653080316

Discontinued


The Behringer Tube Condenser Microphone T1 has long been the resounding choice of professional recordists, as nothing compares to its sound - warm and full of character.

With the majority of tube mics simply too expensive for the average home-recording budget, the Behringer T-1 microphone allows a studio-grade, tube-powered condenser mic for similar cost. At the heart of each of these mics is a hand-selected 12AX7 tube that has been specifically designed to give these microphones their incredible sonic character, while picking up every nuance of your performance, capturing an openly transparent slice of time and space with just the right amount of tube warmth.

Overall, the Behringer Tube Condenser Microphone T1 is a high quality piece of recording equipment offering outstanding value in the market - true perfect harmony!


  • Professional, large-diaphragm, tube condenser microphone for unsurpassed audio quality
  • Hand-selected 12AX7 vacuum tube for exceptional warmth and vintage sound
  • Ideal as main and support microphone for studio and live applications
  • Cardioid pickup pattern for outstanding sound source separation and feedback rejection
  • Pressure-gradient transducer with shock-mounted capsule
  • Perfect for vocals and acoustic instruments
  • Switchable low-frequency roll-off
  • External power supply with 10m (30ft) multi-core included
  • Heavy-duty suspension mount, windscreen and aluminum transport case included
  • Ultra-rugged construction with metal diecast body
  • High-quality components and exceptionally rugged construction

Trustpilot