Site: Industry
Currency: GBP    
Benning 044063 CM 1-3 Current Clamp 2000 Counts CAT IV 600V/CAT III 1000V

Benning 044063 CM 1-3 Current Clamp 2000 Counts CAT IV 600V/CAT III 1000V

Benning
Extended range
Order Code:

59-5849

Brand: Benning MPN: 044063 EAN-13: 4014650440631
Qty Unit Price (Ex VAT)
1+ £172.85
Price per unit Ex VAT
5 available to back orderBack-order availability date - 13/04/2025

The Benning CM 1-3 is a Digital Current Clamp Multimeter for AC Current Testing. This Clamp Multimeter combines innovative technology in to a practical design. It is a durable and compact clamp-on ammeter for safely measuring AC currents up to 400A/AC. Results are shown digitally on an LCD display. A sliding switch allows three different measurement ranges to be selected. This allows for the measurement of electrical currents in both household and industrial settings.

Owing to the compact design of the clamp meter, it is ideally suited for narrow places. This measurement device is VDE-GS-tested and approved according to EN 61010-1.

What's in the Box?
Benning Benning CM 1-3
9V block battery
Carry Bag
Operating instructions


  • Digital Display
  • Easy to use
  • Safe current measuring up to 400 A AC
  • Measuring inputs for voltage, resistance, continuity and diode test
  • Integrated volt sensor signalises phase voltages by means of an acoustic signal and a red LED signal
  • Localizes cable breaks and defective lamps in exposed cables (cable reel, light chains) via the feeding side of the phase
  • VDE-tested and approved
  • Manufacturer's part: Benning CM 1-3

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C