Bessey Erdi Shape & Straight Cutting Tin Snips in left and right handed versions with a choice of cutting hardness capacity.
50-8542 | |
---|---|
Cutting hardness | Mind. 56 HRC |
Length | 260mm |
Material | Green grip, PVC-changed |
Suitable for | Continuous straight and shaped cut in Normal steel |
Type | D116 right hand cut |
50-8543 | |
Cutting hardness | Mind. 56 HRC |
Length | 260mm |
Material | Green grip, PVC-changed |
Suitable for | Continuous straight and shaped cut in Normal steel |
Type | D116L Left hand cut |
50-8544 | |
Cutting hardness | Mind. 59 HRC |
Length | 260mm |
Material | Blue Grip, polished |
Suitable for | Continuous straight and shaped cut in Normal steel |
Type | D216 right hand cut |
50-8545 | |
Cutting hardness | Mind. 59 HRC |
Length | 260mm |
Material | Blue Grip, polished |
Suitable for | Continuous straight and shaped cut in Normal steel |
Type | D216L Left hand cut |