A variation on the classic BiC Cristal ballpoint pens, these black Cristal Grip pens have all the features of the standard pens with the addition of a comfortable cushioned zone for improved grip and comfort, even with hot or wet hands.
- Cushioned grip
- Medium point 1mm tip produces a 0.4mm line width
- Cap and end plug matches ink colour
- Colour black
- Supplied in boxes of 20
Type | Ballpoint |
Colour | Black |
Quantity | 20 |
Tip | 1mm |
---|
Order Code: 34-7204
MPN: 1199110111
28 in stock, despatched same dayAdditional quantity lead time 4 weeks
Order Code: 34-8060
MPN: IS5801MB
31 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 34-8076
MPN: 8373639
41 in stock, despatched same dayAdditional quantity lead time 7 days