Site: Industry
Currency: GBP    
Binder 707 Series IP67 Black and Silver Sensor Cable Mount M5 Screw Connectors

Binder 707 Series IP67 Black and Silver Sensor Cable Mount M5 Screw Connectors

Binder Brand: Binder
A range of black and silver IP67 cable mount M5 screw connectors with moulded terminals.
  • conductor resistance: 148Ω/Km
  • Connector locking system: Screw
  • Contact plating: Au (gold)
  • Degree of protection: IP 67
  • insulation single lead: PVC
  • Lower temperature: -25 °C
  • Material group: I
  • material housing: PUR
  • Material of contact body: PUR
  • Material of housing: PUR
  • Mechanical operation: >100 mating cycles
  • Overvoltage category: II
  • Pollution degree: 3
  • Rated current (40°C): 1 A
  • Rated impulse voltage: 800 V
  • Rated voltage: 60 V
  • single lead structure: 32 x 0,1
  • temperature range cable fixed c from / temperature range cable fixed c to: -25 / 80
  • temperature range cable movable c from / temperature range cable movable c to: -5 / 80
  • Termination: crimp, overmoulded on cable
  • Upper temperature: +80 °C
  • Volume resistivity: ≤ 3 mΩ
  • Wire gauge (AWG): 24
  • Wire gauge (mm): 0,25 mm²
Order codeMftrs Part No.
55-141479-3107-32-04
55-141879-3108-32-04
55-141979-3108-35-04


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C