Easter opening times here
Bison 6312671 Super Glue Professional 7.5g

Bison 6312671 Super Glue Professional 7.5g

Bison
Standard range
Order Code:

87-0354

Brand: Bison MPN: 6312671 EAN-13: 8710439901275
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
12+ £3.08
Price per unit Ex VAT
Order in multiples of 12
Available to back orderBack-order availability date - 23/04/2025

Bison Professional Super Glue is a single-part, fast-curing, low viscosity cyanoacrylate adhesive for general purpose use on most synthetics, metal, rubber, porcelain, wood and cork.


  • Handling time: Approx. 10 seconds to 1 minute, depending on material
  • After 2-5 minutes glue joint is strong enough to be handled
  • Full bond strength after approx. 24 hours
  • Supplied in 7.5g non-clog bottles with child-proof safety cap
Not suitable for earthenware, PE, PP, PTFE and silicones.
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 7.5g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C