Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.09 |
10+ | £5.86 |
50+ | £5.40 |
Mini-DIN (PS-2) connection cable with 6-pin plug. The black cable is shielded with foil and sheath wire, with cable diameter approximately 4.5mm. The other end of the cable has about 30mm of the sheathing stripped and is 4mm tin-plated.
Connector Body Material | Plastic |
---|---|
Mounting Type | Inline |
No. of Contacts | 6 |
Plug / Socket | Plug |
Termination | Solder |
To use this facility please Sign In.
Sign In