Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.62 |
5+ | £3.33 |
10+ | £3.09 |
These BNC connector plugs offer a universal fitting for most LCD and plasma TVs.
Connection Type | BNC |
---|---|
Frequency | 1GHz |
Impedance | 50Ω |
Mounting Direction | Straight |
Mounting method | Crimp/Solder |
Mounting Type | Cable Mount |
Plug / Socket | Plug |
Type | Shielded |
To use this facility please Sign In.
Sign In