Site: Industry
Currency: GBP    
BKL 406043 VHF Connector Plug 8mm

BKL 406043 VHF Connector Plug 8mm

BKL
Standard range
Order Code:

50-9884

Brand: BKL MPN: 0406043 EAN-13: 4011376701930
Qty Unit Price (Ex VAT)
1+ £3.82
Price per unit Ex VAT
51 in Stock, despatched in 4 days

VHF connector suitable for use with Aircell 7 coaxial cable.


  • Straight plug
  • Suitable for cable diameter 8mm
  • Solder connection
Impedance 50Ω
Body Gender Male
Body Style Straight
Contact Gender Male

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C