A wide range of straight double row headers suitable for socket terminal strip for vertical mounting with detachable contact, loading capacity. These 3A gold plated headers are available in a wide choice of pin options.
50-8041 | 50-8042 | |
Contact material | Gold plated | Gold plated |
Contact resistance | Max 20mΩ | Max 20mΩ |
Dimensions | 20.3(L) x 5.0(W) x 10.8(H)mm | 25.4(L) x 5.0(W) x 10.8(H)mm |
Grid pitch | 2.54mm | 2.54mm |
Nominal current | 3A | 3A |
Number of pins | 2x 8 | 2x 10 |
Manufacturer part no. | 10120514 | 10120168 |
50-8043 | 50-8044 | |
Contact material | Gold plated | Gold plated |
Contact resistance | Max 20mΩ | Max 20mΩ |
Dimensions | 33.0(L) x 5.0(W) x 10.8(H)mm | 43.1(L) x 5.0(W) x 10.8(H)mm |
Grid pitch | 2.54mm | 2.54mm |
Nominal current | 3A | 3A |
Number of pins | 2x 13 | 2x 17 |
Manufacturer part no. | 10120169 | 10120170 |
50-8045 | 50-8046 | |
Contact material | Gold plated | Gold plated |
Contact resistance | Max 20mΩ | Max 20mΩ |
Dimensions | 50.8(L) x 5.0(W) x 10.8(H)mm | 63.5(L) x 5.0(W) x 10.8(H)mm |
Grid pitch | 2.54mm | 2.54mm |
Nominal current | 3A | 3A |
Number of pins | 2x 20 | 2x 25 |
Manufacturer part no. | 10120516 | 10120171 |
50-8050 | 50-8048 | |
Contact material | Gold plated | Gold plated |
Contact resistance | Max 20mΩ | Max 20mΩ |
Dimensions | 101.6(L) x 5.0(W) x 10.8(H)mm | 91.4(L) x 5.0(W) x 10.8(H)mm |
Grid pitch | 2.54mm | 2.54mm |
Nominal current | 3A | 3A |
Number of pins | 2x 40 | 2x 36 |
Manufacturer part no. | 10120173 | 10120172 |