Black+Decker KA900E Powerfile™ Belt Sander 350W

Black+Decker KA900E Powerfile™ Belt Sander 350W

Black+Decker
Standard range
Order Code:

84-8781

Brand: Black+Decker MPN: KA900E EAN-13: 5035048175170
Qty Unit Price (Ex VAT)
1+ £55.00
Price per unit Ex VAT
1 in stock, despatched in 2 working days

The KA900E Powerfile belt sander from Black+Decker is ideal for sanding, shaping, filing, sharpening and rust removal. It has variable speed for optimal control and finish when sanding wood, metal, ceramic tiles, masonry, plaster and plastic.

This sander incorporates a cyclonic action dust canister for efficient dust collection and has a powerful 350W motor to get the job done quicker. The narrow arm allows for work in confined spaces, and screw operated belt tracking makes the sander easy to operate and prevents the belt from coming off the rollers during operation.


  • Input power 350W
  • No load speed: 900 to 1,400/min
  • Belt dimensions: 451 x 13mm
  • Cable length 3m
  • Manufacturer's part KA900E
Type Sander
Belt Size 451 x 13mm
Disc diameter N/A
Power 350W
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C