Site: Industry
Currency: GBP    
Blackfriar BF0370003E1 Wood Primer Aluminium 500ml

Blackfriar BF0370003E1 Wood Primer Aluminium 500ml

Blackfriar
Standard range
Order Code:

95-2516

Brand: Blackfriar MPN: BF0370003E1 EAN-13: 5013296050333
Qty Unit Price (Ex VAT)
1+ £10.39
Price per unit Ex VAT
15 in Stock, despatched in 4 days

Blackfriar Wood Primer is an aluminium wood primer for hardwoods, which prevents bleed through fresh paintwork. Specifically formulated for painting new or old bare hard or resinous woods. For interior and exterior use.

Application method; brush, roller and spray.

Coverage: 14m²/L/Coat
Touch Dry: 2-4 hours
Hard Dry: 3 days
Recoatable: 16 hours

Blackfriar Wood Primer Aluminium.

Size: 500ml.


Type Wood Primer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C