Site: Industry
Currency: GBP    
Blickle 318493 LE-PO 200G Pressed Steel Swivel Castor - Wheel Ø 200mm

Blickle 318493 LE-PO 200G Pressed Steel Swivel Castor - Wheel Ø 200mm

Blickle
Order Code:

49-5583

Brand: Blickle MPN: 318493

Discontinued


This LE-PO 200G swivel castor and wheel from Blickle features a Ø 200mm wheel with pressed steel castor and top plate fitting.

Equipped with a double ball bearing in the swivel head, ball protection by the special top plate and ball disc design. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.

The natural white wheel has been manufactured with high-quality, impact-resistant nylon and offers excellent rolling resistance.


  • White tread colour
  • Ø 200mm wheel
  • 50mm T2 wheel width
  • Ø 11mm bolt hole
  • 140 x 110mm bolt hole spacing
  • 300kg load capacity
  • 54mm swivel lead (F)
  • 235mm height
  • 105 x 75-80mm plate
  • 1.853kg unit weight
  • -25°C to 80°C temperature range
  • Tread and tyre hardness 70° shore D
  • Plain bore bearing type
  • Manufacturer's part 318493
Type Swivel castor
Diameter 200mm
Load Capacity 300kg
Tread Material Nylon
Width 50mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C