Qty | Unit Price (Ex VAT) |
---|---|
1+ | £39.73 |
This LK-SPO 125K-3-FI heavy duty swivel castor and wheel from Blickle features a Ø 125mm wheel with pressed steel castor, top plate fitting and "stop-fix" brake.
Equipped with a double ball bearing in the swivel head, along with swivel heads seals. The special Blickle dynamic riveting process of the swivel head results in minimal swivel head play and smooth rolling characteristics with an increased service life achieved by the work hardening of the ball race grooves. Additionally fitted with a bolted wheel axle, which is zinc-plated, blue-passivated and Cr6-free.The natural white wheel features a rugged tyre and running tread which has been manufactured with high-quality, impact-resistant nylon, offering a very low rolling and swivelling resistance, along with smooth running performance on even floors and high abrasion resistance.
Type | Swivel castor |
---|---|
Diameter | 125mm |
Load Capacity | 350kg |
Tread Material | Nylon |
Width | 40mm |
To use this facility please Sign In.
Sign In