This LE-PTH 200K-FI locking swivel castor and wheel from Blickle features a Ø 200mm wheel manufactured with a pressed steel swivel castor, top plate fitting and "stop-fix" brake.
The steering roller casing has a double ball bearing in the rotating assembly and pressed dynamically according to the special Blickle-method, offering extremely low rotating assembly play. Also featuring a rotating assembly gasket, while the wheel has been made from premium polyamide and the tread polyurethane.
Type | Swivel castor |
---|---|
Diameter | 200mm |
Load Capacity | 300kg |
Tread Material | Polyurethane |
Width | 50mm |