Site: Industry
Currency: GBP    
Block EL 18/18, 18VA Transformer, 2 x 18V

Block EL 18/18, 18VA Transformer, 2 x 18V

Block
Order Code:

51-5341

Brand: Block MPN: EL 18/18 EAN-13: 4016138686685

Discontinued


The Block EL Safety Isolating Transformer 18VA, 2 x 18V is ideal for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Well designed using safety coil bobbin in 2-chamber technology, featuring a mechanically protected winding wire feature in the coil bobbin, plus very good corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Solder tab for free wiring
  • Coil shell in 2-chamber technology
  • Simple mounting with robust metal footplate with oval slots
Power 18VA
Primary Voltage 230V
Secondary Voltage 2 x 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C