Site: Industry
Currency: GBP    
Block ST 20/4/23, 20VA Transformer, 400V to 230V

Block ST 20/4/23, 20VA Transformer, 400V to 230V

Block
Standard range
Order Code:

51-5273

Brand: Block MPN: ST 20/4/23 EAN-13: 4016138685404
Qty Unit Price (Ex VAT)
1+ £33.91
Price per unit Ex VAT
19 in Stock, despatched in 4 days

The Block 20VA Transformer 400V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 400V
  • Secondary voltage: 230V
  • Power: 20VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 81mm
Length 66mm
Power 20VA
Primary Voltage 400V
Secondary Voltage 230V
Weight 0.9kg
Width 56mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, September 12, 2018 | Question by: Rapid Customer | Product code: 51-5273
Q. is there an alternative please?? Block ST 20/4/23, 20VA Transformer, 400V to 230V Order Code: 51-5273 ( Write a review ) Block Brand: Block MPN: ST 20/4/23 EAN-13: 4016138685404 regards Steve Bullock
A. Hi Steve, thank you for your question. The 100VA version is now the smallest we offer.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C