Site: Industry
Currency: GBP    
Block ST 250/44/23, 250VA Transformer, 440V to 230V

Block ST 250/44/23, 250VA Transformer, 440V to 230V

Block
Standard range
Order Code:

51-5279

Brand: Block MPN: ST 250/44/23 EAN-13: 4016138685480
Qty Unit Price (Ex VAT)
1+ £72.94
Price per unit Ex VAT
2 in Stock, despatched in 4 days

The Block 250VA Transformer 440V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 440V
  • Secondary voltage: 230V
  • Power: 250VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
    Height 105mm
    Length 96mm
    Power 250VA
    Primary Voltage 440V
    Secondary Voltage 230V
    Weight 3.9kg
    Width 103mm

    To use this facility please Sign In.

    Sign In

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C