Site: Industry
Currency: GBP    
Block ST 320/23/23, 320VA Transformer, 230V to 230V

Block ST 320/23/23, 320VA Transformer, 230V to 230V

Block
Standard range
Order Code:

51-5282

Brand: Block MPN: ST 320/23/23 EAN-13: 4016138685527
Qty Unit Price (Ex VAT)
1+ £86.79
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Block 320VA Transformer 230V to 230V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 230V
  • Secondary voltage: 230V
  • Power: 320VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 114mm
Length 105mm
Power 320VA
Primary Voltage 230V
Secondary Voltage 230V
Weight 4.6kg
Width 103mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C