Site: Industry
Currency: GBP    
Block ST 400/4/24, 400VA Transformer, 400V to 24V

Block ST 400/4/24, 400VA Transformer, 400V to 24V

Block
Standard range
Order Code:

51-5286

Brand: Block MPN: ST 400/4/24 EAN-13: 4016138685664
Qty Unit Price (Ex VAT)
1+ £101.07
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The Block 400VA Transformer 400V to 24V is a low inrush current control, safety, or isolation current transformer with screw connection terminals. Designed with a very good switch on behaviour thanks to reduced starting currents, plus high performance for the volume thanks to compact design, this high quality tranfsormer also has excellent corrosion protection and low noise thanks to BLOCKIMPEX vacuum impregnation.
  • Primary voltage: 400V
  • Secondary voltage: 24V
  • Power: 400VA
  • Contact protected screw connection terminals - comply with UVV BGV A3
  • Simple mounting - robust metal footplate with oval slots
  • Natural cooling
Height 123mm
Length 120mm
Power 400VA
Primary Voltage 400V
Secondary Voltage 24V
Weight 5.5kg
Width 102mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C